- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-506M050
095-902-506M050
Amphenol RF
RF Cable Assembly SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 500 mm Length 50 Ohms ARC
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMA Straight Bulkhead Jack to SMA Straight Plug Times LMR-200 500 mm Length 50 Ohms ARC
Search Keywords: 095902506M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-506M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$121.066
7
$110.060
13
$72.940
19
$59.260
25 +
$58.080
Click for Quote
Log in
to unlock special pricing