- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-505-036
Amphenol RF
095-902-505-036
RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-200 36 in Length 50 Ohms ARC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-200 36 in Length 50 Ohms ARC
Search Keywords: 095902505036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-505-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-902-505-036 RoHS compliant?
Yes, 095-902-505-036 is RoHS compliant.
What is the lead time for 095-902-505-036?
The standard lead time for 095-902-505-036 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$115.929
7
$105.390
13
$69.850
19
$56.750
25 +
$55.620
Click for Quote
Log in
to unlock special pricing