- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-501-100
095-902-501-100
Amphenol RF
AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm 50 Ohm 100 mm (3.93 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to RP-SMA Straight Bulkhead Jack 1.13 mm 50 Ohm 100 mm (3.93 Inches)
Search Keywords: 095902501100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-501-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
323
can ship
MOQ for out of Stock Qty:
63
13 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
63
$20.69
125
$12.83
188
$10.13
250 +
$9.93
Click for Quote
Log in
to unlock special pricing