- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-488-300
095-902-488-300
Amphenol RF
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm 50 Ohm 300 mm (11.8 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to SMA Straight Bulkhead Jack 1.13 mm 50 Ohm 300 mm (11.8 Inches)
Search Keywords: 095902488300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-488-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
265
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$39.31
50
$24.19
75
$19.15
100 +
$18.77
Click for Quote
Log in
to unlock special pricing