- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-485-036
095-902-485-036
Amphenol RF
RF / Coaxial Cable Assembly, SMA Straight Plug to 90° MMCX Plug, RG316, 50 ohm, 36 ", 914.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMA Straight Plug to 90° MMCX Plug, RG316, 50 ohm, 36 ", 914.4 mm
Search Keywords: 095902485036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-485-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$25.64
5
$24.79
10
$24.42
25
$23.93
50
$21.48
100
$20.51
250 +
$19.48
Click for Quote
Log in
to unlock special pricing