- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-485-024
095-902-485-024
Amphenol RF
RF / Coaxial Cable Assembly, SMA Plug to 90° MMCX Plug, RG316, 50 ohm, 24 ", 609.6 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF / Coaxial Cable Assembly, SMA Plug to 90° MMCX Plug, RG316, 50 ohm, 24 ", 609.6 mm
Search Keywords: 095902485024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-485-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$30.62
5
$28.66
10
$27.82
25
$26.70
50
$23.63
100
$22.25
250 +
$20.64
Click for Quote
Log in
to unlock special pricing