- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-476-018
095-902-476-018
Amphenol RF
SMA Right Angle Plug to SMA Straight Plug LMR-195 50 Ohm 18 inches (457 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SMA Right Angle Plug to SMA Straight Plug LMR-195 50 Ohm 18 inches (457 mm)
Search Keywords: 095902476018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-476-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$41.877
7
$38.070
13
$30.750
19
$29.460
25 +
$28.870
Click for Quote
Log in
to unlock special pricing