- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-902-475-060
095-902-475-060
Amphenol RF
RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-195 60 in Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-195 60 in Length 50 Ohms
Search Keywords: 095902475060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-902-475-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$61.93
7
$56.30
13
$45.48
19
$43.56
25 +
$42.69
Click for Quote
Log in
to unlock special pricing