- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-563-150
095-900-563-150
Amphenol RF
RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 0.81 mm 50 Ohm 150 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 0.81 mm 50 Ohm 150 mm
Search Keywords: 095900563150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-563-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$41.57
5
$29.34
10
$24.93
25
$22.16
50
$20.98
100
$19.63
250 +
$18.55
Click for Quote
Log in
to unlock special pricing