- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-558-250
095-900-558-250
Amphenol RF
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 250 mm (9.84 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 250 mm (9.84 Inches)
Search Keywords: 095900558250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-558-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$18.865
5
$17.150
10
$16.350
25
$15.870
50
$14.640
100
$14.040
250
$13.470
500 +
$13.110
Click for Quote
Log in
to unlock special pricing