- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-558-200
095-900-558-200
Amphenol RF
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 200 mm (7.87 Inches)
Search Keywords: 095900558200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-558-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$18.491
5
$16.810
10
$16.030
25
$15.550
50
$14.780
100
$13.740
250
$13.180
500 +
$12.830
Click for Quote
Log in
to unlock special pricing