- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-558-050
095-900-558-050
Amphenol RF
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 50 mm (1.96 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MMCX St Jk Bhd 1.13 mm 50 Ohm 50 mm (1.96 Inches)
Search Keywords: 095900558050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-558-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$18.645
5
$16.950
25
$15.360
50
$13.930
100
$12.970
250
$12.440
500
$12.110
1,000 +
$11.950
Click for Quote
Log in
to unlock special pricing