- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-556-250
095-900-556-250
Amphenol RF
AMC4 Right Angle Plug to MMCX Straight Plug 1.13 mm 50 Ohm 250 mm (9.84 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC4 Right Angle Plug to MMCX Straight Plug 1.13 mm 50 Ohm 250 mm (9.84 Inches)
Search Keywords: 095900556250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-556-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$17.072
5
$15.520
25
$14.060
50
$12.760
100
$11.870
250
$11.380
500
$11.080
1,000 +
$10.930
Click for Quote
Log in
to unlock special pricing