- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-555-200
095-900-555-200
Amphenol RF
RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 1.13 mm Micro-Cable Length 200 mm 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies AMC4 Right Angle Plug to MMCX Right Angle Plug 1.13 mm Micro-Cable Length 200 mm 50 Ohms
Search Keywords: 095900555200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-555-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$19.228
5
$17.480
10
$16.680
25
$16.180
50
$14.930
100
$14.270
250
$13.680
500 +
$13.320
Click for Quote
Log in
to unlock special pricing