- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-553-250
Amphenol RF
095-900-553-250
AMC Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 250 mm (9.84 Inches)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMC Right Angle Plug to MMCX Right Angle Plug 1.13 mm 50 Ohm 250 mm (9.84 Inches)
Search Keywords: 095900553250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-553-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-900-553-250 RoHS compliant?
Yes, 095-900-553-250 is RoHS compliant.
What is the lead time for 095-900-553-250?
The standard lead time for 095-900-553-250 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$19.195
5
$17.450
10
$16.650
25
$16.150
50
$14.910
100
$14.260
250
$13.670
500 +
$13.310
Click for Quote
Log in
to unlock special pricing