- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-551M300
095-900-551M300
Amphenol RF
Amphenol RF 095-900-551M300 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, Belden 4855R, 3m L, 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-900-551M300 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, Belden 4855R, 3m L, 75 Ohm
Search Keywords: 095900551M300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-551M300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$67.045
7
$60.950
13
$49.230
19
$47.150
25 +
$46.210
Click for Quote
Log in
to unlock special pricing