- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-548M200
095-900-548M200
Amphenol RF
RF / Coaxial Cable Assembly, MMCX Plug to MMCX Plug, RG174, 50 ohm, 6.6 ft, 2 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, MMCX Plug to MMCX Plug, RG174, 50 ohm, 6.6 ft, 2 m
Search Keywords: 095900548M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-548M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$21.835
5
$19.850
10
$18.940
25
$18.370
50
$16.940
100
$15.600
250
$15.190
500 +
$14.990
Click for Quote
Log in
to unlock special pricing