- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-547-018
095-900-547-018
Amphenol RF
Amphenol RF 095-900-547-018 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, RG-174, 18" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-900-547-018 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, RG-174, 18" L, 50 Ohm
Search Keywords: 095900547018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-547-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$25.62
5
$23.97
10
$22.86
25
$22.18
50
$20.46
100
$18.82
250 +
$18.32
Click for Quote
Log in
to unlock special pricing