- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-900-546M300
095-900-546M300
Amphenol RF
Amphenol RF 095-900-546M300 RF Cable, MCX Rt Angle Plug to MCX Straight Plug, RG-174, 3m L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-900-546M300 RF Cable, MCX Rt Angle Plug to MCX Straight Plug, RG-174, 3m L, 50 Ohm
Search Keywords: 095900546M300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-900-546M300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$33.45
5
$31.29
10
$29.85
25
$28.96
50
$26.31
100
$24.53
250 +
$23.88
Click for Quote
Log in
to unlock special pricing