- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-306-240
Amphenol RF
095-850-306-240
RF / Coaxial Cable Assembly, TNC RP Plug to TNC Plug, LMR-240-UF, 50 ohm, 20 ft, 6.1 m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC RP Plug to TNC Plug, LMR-240-UF, 50 ohm, 20 ft, 6.1 m
Search Keywords: 095850306240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-306-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-306-240 RoHS compliant?
Yes, 095-850-306-240 is RoHS compliant.
What is the lead time for 095-850-306-240?
The standard lead time for 095-850-306-240 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
62
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
7
$126.38
13
$83.75
19
$68.05
25 +
$66.69
Click for Quote
Log in
to unlock special pricing