- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-306-060
Amphenol RF
095-850-306-060
RF / Coaxial Cable Assembly, TNC RP Plug to TNC Plug, LMR-240-UF, 50 ohm, 60 , 1.5 m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC RP Plug to TNC Plug, LMR-240-UF, 50 ohm, 60 , 1.5 m
Search Keywords: 095850306060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-306-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-306-060 RoHS compliant?
Yes, 095-850-306-060 is RoHS compliant.
What is the lead time for 095-850-306-060?
The standard lead time for 095-850-306-060 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$72.721
7
$66.110
13
$53.390
19
$51.150
25 +
$50.120
Click for Quote
Log in
to unlock special pricing