- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-304-018
095-850-304-018
Amphenol RF
RF / Coaxial Cable Assembly, BNC Bulkhead Jack to MCX Plug, RG316, 50 ohm, 18 , 457.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Bulkhead Jack to MCX Plug, RG316, 50 ohm, 18 , 457.2 mm
Search Keywords: 095850304018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-304-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$33.74
5
$32.62
10
$29.14
25
$25.85
50
$25.43
100
$24.74
250 +
$24.20
Click for Quote
Log in
to unlock special pricing