- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-295-600
Amphenol RF
095-850-295-600
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 50 ft, 15.2 m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 50 ft, 15.2 m
Search Keywords: 095850295600
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 095-850-295-600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 095-850-295-600 RoHS compliant?
Yes, 095-850-295-600 is RoHS compliant.
What is the lead time for 095-850-295-600?
The standard lead time for 095-850-295-600 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$215.721
7
$196.110
13
$129.970
19
$105.600
25 +
$103.490
Click for Quote
Log in
to unlock special pricing