- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-292-012
095-850-292-012
Amphenol RF
RF Cable Assemblies BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 12 inches (305 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies BNC Straight Plug IP67 to BNC Straight Plug IP67 RG-58 50 Ohm 12 inches (305 mm)
Search Keywords: 095850292012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-292-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$32.96
5
$31.86
10
$31.38
25
$30.75
50
$28.81
100
$27.61
250 +
$27.03
Click for Quote
Log in
to unlock special pricing