- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-284-150
095-850-284-150
Amphenol RF
AMC Right Angle Plug to TNC Straight Bulkhead Jack Rear Mount IP67 RG-178 50 Ohm 150 mm (5.90 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to TNC Straight Bulkhead Jack Rear Mount IP67 RG-178 50 Ohm 150 mm (5.90 Inches)
Search Keywords: 095850284150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-284-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$22.07
5
$20.65
10
$19.69
25
$19.10
50
$17.64
100
$16.25
250 +
$15.81
Click for Quote
Log in
to unlock special pricing