- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-281-150
095-850-281-150
Amphenol RF
CABLE, TNC BHD JACK-R/A AMC4 PLUG, 150mm; Connector to Connector: TNC Bulkhead Jack 90° Plug;
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CABLE, TNC BHD JACK-R/A AMC4 PLUG, 150mm; Connector to Connector: TNC Bulkhead Jack 90° Plug;
Search Keywords: 095850281150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-281-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$32.81
5
$30.69
10
$29.28
25
$28.40
50
$25.80
100
$24.10
250 +
$23.45
Click for Quote
Log in
to unlock special pricing