- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-278M30L
Amphenol RF
095-850-278M30L
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-240-UF, 50 ohm, 98.4 ft, 30 m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-240-UF, 50 ohm, 98.4 ft, 30 m
Search Keywords: 095850278M30L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-278M30L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-278M30L RoHS compliant?
Yes, 095-850-278M30L is RoHS compliant.
What is the lead time for 095-850-278M30L?
The standard lead time for 095-850-278M30L is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$635.833
7
$578.030
13
$329.560
19
$238.010
25 +
$233.250
Click for Quote
Log in
to unlock special pricing