- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-277M025
Amphenol RF
095-850-277M025
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 , 250 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, LMR-195-UF, 50 ohm, 9.8 , 250 mm
Search Keywords: 095850277M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-277M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-277M025 RoHS compliant?
Yes, 095-850-277M025 is RoHS compliant.
What is the lead time for 095-850-277M025?
The standard lead time for 095-850-277M025 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$21.538
5
$19.580
10
$18.680
25
$18.120
50
$16.700
100
$15.370
250
$14.960
500 +
$14.760
Click for Quote
Log in
to unlock special pricing