- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-275-018
Amphenol RF
095-850-275-018
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG142, 50 ohm, 18 , 457 mm, Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG142, 50 ohm, 18 , 457 mm, Black
Search Keywords: 095850275018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-275-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-275-018 RoHS compliant?
Yes, 095-850-275-018 is RoHS compliant.
What is the lead time for 095-850-275-018?
The standard lead time for 095-850-275-018 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$33.98
5
$31.79
10
$30.32
25
$29.42
50
$26.77
100
$24.97
250 +
$24.31
Click for Quote
Log in
to unlock special pricing