- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-274M025
Amphenol RF
095-850-274M025
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 9.8 , 250 mm, Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, RG58, 50 ohm, 9.8 , 250 mm, Black
Search Keywords: 095850274M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-274M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-274M025 RoHS compliant?
Yes, 095-850-274M025 is RoHS compliant.
What is the lead time for 095-850-274M025?
The standard lead time for 095-850-274M025 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$19.316
5
$17.560
10
$16.750
25
$16.250
50
$15.040
100
$14.220
250
$13.840
500 +
$13.660
Click for Quote
Log in
to unlock special pricing