- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-272M200
095-850-272M200
Amphenol RF
RF / Coaxial Cable Assembly - TNC Plug Male to TNC Plug Male - 50 Ohms - 6 GHz - RG-174 - 78.7" (2.0m) Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly - TNC Plug Male to TNC Plug Male - 50 Ohms - 6 GHz - RG-174 - 78.7" (2.0m) Length.
Search Keywords: 095850272M200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-272M200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$16.92
5
$16.34
10
$15.95
25
$15.70
50
$14.69
100
$13.90
250 +
$13.72
Click for Quote
Log in
to unlock special pricing