- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-269M125
Amphenol RF
095-850-269M125
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 49 , 1.25 m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 49 , 1.25 m
Search Keywords: 095850269M125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-269M125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-269M125 RoHS compliant?
Yes, 095-850-269M125 is RoHS compliant.
What is the lead time for 095-850-269M125?
The standard lead time for 095-850-269M125 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$28.52
5
$26.68
10
$25.45
25
$24.69
50
$20.72
100
$17.90
250 +
$17.43
Click for Quote
Log in
to unlock special pricing