- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-269-036
095-850-269-036
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 36 , 914.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 36 , 914.4 mm
Search Keywords: 095850269036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-269-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$25.91
5
$24.24
10
$23.12
25
$22.43
50
$18.87
100
$16.26
250 +
$15.83
Click for Quote
Log in
to unlock special pricing