- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-269-006
095-850-269-006
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 6 , 152.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG58, 50 ohm, 6 , 152.4 mm
Search Keywords: 095850269006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-269-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$22.72
5
$21.26
10
$20.28
25
$19.67
50
$16.55
100
$14.27
250 +
$13.89
Click for Quote
Log in
to unlock special pricing