- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-268-180
Amphenol RF
095-850-268-180
Amphenol RF 095-850-268-180 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-58, 180" L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-850-268-180 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-58, 180" L, 50 Ohm
Search Keywords: 095850268180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-268-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-268-180 RoHS compliant?
Yes, 095-850-268-180 is RoHS compliant.
What is the lead time for 095-850-268-180?
The standard lead time for 095-850-268-180 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$53.482
7
$48.620
13
$39.270
19
$37.620
25 +
$36.870
Click for Quote
Log in
to unlock special pricing