- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-268-060
095-850-268-060
Amphenol RF
Amphenol RF 095-850-268-060 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-58, 60" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-268-060 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-58, 60" L, 50 Ohm
Search Keywords: 095850268060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-268-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$33.52
5
$31.35
10
$29.91
25
$29.01
50
$24.06
100
$21.04
250 +
$20.48
Click for Quote
Log in
to unlock special pricing