- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-266-018
095-850-266-018
Amphenol RF
Amphenol RF 095-850-266-018 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-316, 18" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-266-018 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-316, 18" L, 50 Ohm
Search Keywords: 095850266018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-266-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$28.43
5
$26.60
10
$25.37
25
$24.61
50
$21.60
100
$19.12
250 +
$18.61
Click for Quote
Log in
to unlock special pricing