- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-266-006
095-850-266-006
Amphenol RF
Amphenol RF 095-850-266-006 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-316, 6" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-266-006 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-316, 6" L, 50 Ohm
Search Keywords: 095850266006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-266-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$25.50
5
$23.85
10
$22.75
25
$22.07
50
$19.62
100
$17.15
250 +
$16.69
Click for Quote
Log in
to unlock special pricing