- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-265M025
Amphenol RF
095-850-265M025
RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG316, 50 ohm, 9.84 ", 250 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF / Coaxial Cable Assembly, 90° BNC Plug to BNC Jack, RG316, 50 ohm, 9.84 ", 250 mm
Search Keywords: 095850265M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-265M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-265M025 RoHS compliant?
Yes, 095-850-265M025 is RoHS compliant.
What is the lead time for 095-850-265M025?
The standard lead time for 095-850-265M025 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$26.53
5
$24.85
10
$24.13
25
$23.18
50
$20.66
100
$18.54
250 +
$17.73
Click for Quote
Log in
to unlock special pricing