- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-260-012
095-850-260-012
Amphenol RF
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG174, 50 ohm, 12 ", 305 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Plug to BNC Jack, RG174, 50 ohm, 12 ", 305 mm
Search Keywords: 095850260012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-260-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$25.81
5
$24.15
10
$23.03
25
$22.34
50
$18.78
100
$16.18
250 +
$15.37
Click for Quote
Log in
to unlock special pricing