- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-259-012
095-850-259-012
Amphenol RF
Amphenol RF 095-850-259-012 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-174, 12" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-259-012 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-174, 12" L, 50 Ohm
Search Keywords: 095850259012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-259-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$30.38
5
$28.42
10
$27.11
25
$26.30
50
$21.79
100
$19.07
250 +
$18.12
Click for Quote
Log in
to unlock special pricing