- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-258M100
095-850-258M100
Amphenol RF
Amphenol RF 095-850-258M100 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-174, 1m L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-258M100 RF Cable, BNC Rt Angle Plug to BNC Straight Jack, RG-174, 1m L, 50 Ohm
Search Keywords: 095850258M100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-258M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$31.03
5
$29.03
10
$27.69
25
$26.87
50
$22.30
100
$19.51
250 +
$18.52
Click for Quote
Log in
to unlock special pricing