- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-257-018
095-850-257-018
Amphenol RF
BNC Right Angle Plug to BNC Right Angle Plug RG-174 50 Ohm 18 Inches (457 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Right Angle Plug to BNC Right Angle Plug RG-174 50 Ohm 18 Inches (457 mm)
Search Keywords: 095850257018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-257-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$24.14
5
$23.33
10
$22.99
25
$22.53
50
$19.29
100
$17.37
250 +
$16.63
Click for Quote
Log in
to unlock special pricing