- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-255-036
095-850-255-036
Amphenol RF
RF / Coaxial Cable Assembly, BNC Jack to BNC Jack, RG142, 50 ohm, 36 , 914 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, BNC Jack to BNC Jack, RG142, 50 ohm, 36 , 914 mm
Search Keywords: 095850255036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-255-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$77.198
7
$70.180
13
$56.680
19
$54.300
25 +
$53.210
Click for Quote
Log in
to unlock special pricing