- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-253-048
Amphenol RF
095-850-253-048
Amphenol RF 095-850-253-048 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 48" L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-850-253-048 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 48" L, 50 Ohm
Search Keywords: 095850253048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-253-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-850-253-048 RoHS compliant?
Yes, 095-850-253-048 is RoHS compliant.
What is the lead time for 095-850-253-048?
The standard lead time for 095-850-253-048 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$112.618
7
$102.380
13
$67.850
19
$55.120
25 +
$54.020
Click for Quote
Log in
to unlock special pricing