- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-253-018
095-850-253-018
Amphenol RF
Amphenol RF 095-850-253-018 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 18" L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 095-850-253-018 RF Cable, BNC Straight Plug to BNC Rt Angle Plug, RG-142, 18" L, 50 Ohm
Search Keywords: 095850253018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-253-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$59.081
7
$53.710
13
$43.380
19
$41.560
25 +
$40.730
Click for Quote
Log in
to unlock special pricing