- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-235M050
095-850-235M050
Amphenol RF
RF Cable Assembly TNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 500 mm Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly TNC Straight Bulkhead Jack to Unterminated Cable Hand Formable 0.085 Inch 500 mm Length 50 Ohms
Search Keywords: 095850235M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-235M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$53.273
7
$48.430
13
$39.120
19
$37.470
25 +
$36.720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments