- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-222M025
Amphenol RF
095-850-222M025
Amphenol RF 095-850-222M025 RF Cable, TNC Rt Angle Plug to TNC Straight Bulkhead Jack, Times LMR-200, 250mm L, 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Amphenol RF 095-850-222M025 RF Cable, TNC Rt Angle Plug to TNC Straight Bulkhead Jack, Times LMR-200, 250mm L, 50 Ohm
Search Keywords: 095850222M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-222M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-850-222M025 RoHS compliant?
Yes, 095-850-222M025 is RoHS compliant.
What is the lead time for 095-850-222M025?
The standard lead time for 095-850-222M025 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$77.77
7
$70.70
13
$57.10
19
$54.70
25 +
$53.60
Click for Quote
Log in
to unlock special pricing