- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-222-006
Amphenol RF
095-850-222-006
Amphenol RF 095-850-222-006 RF Cable, TNC Rt Angle Plug to TNC Straight Bulkhead Jack, Times LMR-200, 6" L, 50 Ohm
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 095-850-222-006 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |