- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-221-018
Amphenol RF
095-850-221-018
RF / Coaxial Cable Assembly, TNC Plug to TNC Bulkhead Jack, LMR-200, 50 ohm, 18 , 457 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Bulkhead Jack, LMR-200, 50 ohm, 18 , 457 mm
Search Keywords: 095850221018
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 095-850-221-018 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 095-850-221-018 RoHS compliant?
Yes, 095-850-221-018 is RoHS compliant.
What is the lead time for 095-850-221-018?
The standard lead time for 095-850-221-018 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$70.774
7
$64.340
13
$51.970
19
$49.780
25 +
$48.780
Click for Quote
Log in
to unlock special pricing